Academy Low Form Glass Beaker Heavy Wall 1000ml Pack of 6

Extended range
Order Code:

52-1071

Brand: Academy MPN: A/2283/1000
  • Quickly find another product in this range by Capacity:

    150ml 250ml 600ml 1000ml
Qty Unit Price (Ex VAT)
1+ £35.64
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 15/03/2025

Low form heavy duty graduated glass beakers from Academy with spout, suitable for a number of laboratory tasks.


  • Capacity 1 litre
  • Diameter 109mm
  • Height 147mm
  • Made from borosilicate glass
  • Supplied in packs of 6
  • Manufacturer's part A/2283/1000
Type Beaker
Capacity 1000ml
Material Glass

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot