Glassco Cylindrical Funnel with Glass Stopcock 50ml Socket 14/23 Cone 14/23

Standard range
Order Code:

52-1831

Brand: Glassco MPN: 8SD1/11
Qty Unit Price (Ex VAT)
1+ £20.46
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched same dayAdditional quantity lead time 3 weeks

Cylindrical funnel from Glassco with a glass stopcock suitable for use in a number of laboratory applications.


  • Made from borosilicate glass
  • Capacity 50ml
  • Socket size 14/23
  • Cone size 14/23
  • Manufacturer's part 8SD1/11
Type Funnel
Capacity 50ml
Joint Size(s) 14/23
Quantity 1

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot