Glassco Cylindrical Funnels with Glass Stopcock

<P>Cylindrical <STRONG>funnels </STRONG>from <STRONG>Glassco</STRONG> with a <STRONG>glass stopcock </STRONG>suitable for use in a number of laboratory applications.</P>
  • Made from borosilicate glass
  • Available in a choice of sizes
Description Image Product MPN Pricing (Ex VAT) Buy Qty Capacity Joint Size(s) Type Quantity
Glassco Cylindrical Funnel with Glass Stopcock 25ml Socket 14/23 Cone 14/23
Glassco Cylindrical Funnel with Glass Stopcock 25ml Socket 14/23 Cone 14/23
Extended range
8SD1/01
1+ £32.59

Available to back orderBack-order availability date - 17/02/2025
25ml 14/23 Funnel 1
Glassco Cylindrical Funnel with Glass Stopcock 50ml Socket 14/23 Cone 14/23
Glassco Cylindrical Funnel with Glass Stopcock 50ml Socket 14/23 Cone 14/23
Standard range
8SD1/11
1+ £20.46

3 in stock, despatched same dayAdditional quantity lead time 3 weeks
50ml 14/23 Funnel 1
Glassco Cylindrical Funnel with Glass Stopcock 100ml Socket 14/23 Cone 14/23
Glassco Cylindrical Funnel with Glass Stopcock 100ml Socket 14/23 Cone 14/23
Extended range
8SD1/21
1+ £24.03

Available to back orderBack-order availability date - 17/02/2025
100ml 14/23 Funnel 1
Glassco Cylindrical Funnel with Glass Stopcock 100ml Socket 19/26 Cone 19/26
Glassco Cylindrical Funnel with Glass Stopcock 100ml Socket 19/26 Cone 19/26
Standard range
8SD1/22
1+ £24.86

1 in stock, despatched same dayAdditional quantity lead time 3 weeks
100ml 19/26 Funnel 1
Glassco Cylindrical Funnel with Glass Stopcock 250ml Socket 19/26 Cone 19/26
Glassco Cylindrical Funnel with Glass Stopcock 250ml Socket 19/26 Cone 19/26
Extended range
8SD1/32
1+ £27.93

Available to back orderBack-order availability date - 17/02/2025
250ml 19/26 Funnel 1
Glassco Cylindrical Funnel with Glass Stopcock 500ml Socket 19/26 Cone 19/26
Glassco Cylindrical Funnel with Glass Stopcock 500ml Socket 19/26 Cone 19/26
Extended range
8SD1/42
1+ £48.98

Available to back orderBack-order availability date - 17/02/2025
500ml 19/26 Funnel 1
Order codeCapacitySocket sizeCone sizeMftrs part no.
52-182925ml14/2314/238SD1/01
52-183150ml14/2314/238SD1/11
52-1833100ml14/2314/238SD1/21
52-1851100ml19/2619/268SD1/22
52-1853250ml19/2619/268SD1/32
52-1857500ml19/2619/268SD1/42
52-18591000ml19/2619/268SD1/62


Trustpilot