Glassco Cylindrical Funnel with Glass Stopcock 100ml Socket 19/26 Cone 19/26

Standard range
Order Code:

52-1851

Brand: Glassco MPN: 8SD1/22
Qty Unit Price (Ex VAT)
1+ £24.86
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayAdditional quantity lead time 3 weeks

Cylindrical funnel from Glassco with a glass stopcock suitable for use in a number of laboratory applications.


  • Made from borosilicate glass
  • Capacity 100ml
  • Socket size 19/26
  • Cone size 19/26
  • Manufacturer's part 8SD1/22
Type Funnel
Capacity 100ml
Joint Size(s) 19/26
Quantity 1

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot