Site: Industry
Currency: GBP    
Eisco Glass Stirring Rod Pack of 10

Eisco Glass Stirring Rod Pack of 10

Eisco
Standard range
Order Code:

52-3581

Brand: Eisco MPN: CH0754
Qty Was Unit Price (Ex VAT)
1+ £1.90   £1.71
Price per unit Ex VAT
48 in stock, despatched same dayAdditional quantity lead time 6 months

Glass stirring rods with rounded ends.


  • Length 200mm
  • Diameter 7mm
  • Supplied in packs of 10 rods
  • Eisco type CH0754
Type Stirring rod
Diameter 7mm
Length 200mm
Material Glass

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C