Eisco Porcelain Evaporating Dish 100ml

Standard range
Order Code:

52-3379

Brand: Eisco MPN: CH0071D
  • Quickly find another product in this range by Capacity:

    80ml 100ml
Qty Unit Price (Ex VAT)
1+ £1.23
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
27 in stock, despatched same dayAdditional quantity lead time 6 months

A superior quality, 100ml capacity, porcelain round-form evaporating dish with pouring spout. The dish is fully glazed except for the outside base.


  • Capacity 100ml
  • Outer diameter 94mm
  • Height 42mm
  • Weight 73g
  • Eisco type CH0071D
Type Round form
Capacity 100ml

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot