Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Phoenix Contact 1840447 MC 1,5/10-ST-3,5 10 Way Screw Plug PCB Connector 8A 3.5

Extended range
Order Code:  

52-3709

 
Brand: Phoenix Contact MPN: 1840447 EAN-13: 4017918052119
  • Quickly find another product in this range by Number of Ways:

PCB Symbol, Footprint or 3D Model
Qty Unit Price (Ex VAT)
50+ £6.49
100+ £6.15

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 30/11/2024

A cable-mounted plug ideal for connection to a compatible PCB-mounted socket.


  • Number of positions: 10
  • Nominal current: 8A
  • Rated voltage (III/2): 160V
  • Pitch: 3.5mm
  • Connection method: screw connection with tension sleeve
  • Conductor cross-section 1.5mm²
  • Colour: green
  • Contact surface: Tin
  • CSA, VDE & UL approvals
Current Rating 8A
Pitch 3.5mm
Wire Gauge 15AWG
Body Style Free plug
Mounting Cable
Number of Ways 10
Series MC
Termination Screw

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot