Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
Phoenix Contact 1827800 MC1,5/12-STF-3,81 12 Way Screw Plug Connector 8A 3.81mm
Image Representative of Range

Phoenix Contact 1827800 MC1,5/12-STF-3,81 12 Way Screw Plug Connector 8A 3.81mm

Order Code:  

52-3721

  Copy to clipboard
Brand: Phoenix Contact  Copy to clipboard MPN: 1827800 Copy to clipboard EAN-13: 4017918050269
  • Quickly find another product in this range by Number of Ways:

PCB Symbol, Footprint or 3D Model
 Report an error
Qty Unit Price (Ex VAT)
1+ £8.64
50+ £7.77
100+ £7.06

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
11 in Stock, despatched same dayAdditional quantity lead time 14 days

A cable-mounted plug ideal for connection to a compatible PCB-mounted socket.

The plug has screw fastening flanges for superior mechanical stability.


  • Number of positions: 12
  • Screw fastening flanges
  • Nominal current: 8A
  • Rated voltage (III/2): 160V
  • Pitch: 3.81mm
  • Connection method: screw connection with tension sleeve
  • Conductor cross-section 1.5mm²
  • Colour: green
  • Contact surface: tin
  • CSA, VDE & UL approvals
Current Rating 8A
Pitch 3.81mm
Wire Gauge 15AWG
Body Style Free plug
Mounting Cable
Number of Ways 12
Series MC
Termination Screw

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review