Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
Phoenix Contact 1840502 MC 1,5/16-ST-3,5 16 Way Screw Plug PCB Connector 8A 3.5
Image Representative of Range

Phoenix Contact 1840502 MC 1,5/16-ST-3,5 16 Way Screw Plug PCB Connector 8A 3.5

Standard range
Order Code:  

52-3732

 
Brand: Phoenix Contact MPN: 1840502 EAN-13: 4017918111663
  • Quickly find another product in this range by Number of Ways:

PCB Symbol, Footprint or 3D Model
Qty Unit Price (Ex VAT)
1+ £12.03
50+ £10.84
100+ £9.84

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
37 in stock, despatched same dayAdditional quantity lead time 14 days

A cable-mounted plug ideal for connection to a compatible PCB-mounted socket.


  • Number of positions: 16
  • Nominal current: 8A
  • Rated voltage (III/2): 160V
  • Pitch: 3.5mm
  • Connection method: screw connection with tension sleeve
  • Conductor cross-section 1.5mm²
  • Colour: green
  • Contact surface: Tin
  • CSA, VDE & UL approvals
Current Rating 8A
Pitch 3.5mm
Wire Gauge 15AWG
Body Style Free plug
Mounting Cable
Number of Ways 16
Series MC
Termination Screw

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot