Phoenix Contact 1843619 MCV 1,5/ 3-G-3,5 3 Way Terminal Block Header 8A 3.5mm

Extended range
Order Code:

52-3822

Brand: Phoenix Contact MPN: 1843619 EAN-13: 4017918112769
Qty Unit Price (Ex VAT)
1+ £0.510
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
116 in stock, despatched same dayAdditional quantity lead time 8 days

A PCB mounting feed-through header.

The vertical connection allows multi-row arrangement on the PCB.


  • Number of positions: 3
  • Feed-through header
  • Nominal current: 8A
  • Rated voltage (III/2): 160V
  • Pitch: 3.5mm
  • Colour: green
  • Contact surface: Tin
  • Mounting: wave soldering
  • CSA, VDE & UL approvals
Current Rating 8A
Pitch 2.5mm
Wire Gauge N/A
Body Style Top entry header
Mounting PCB
Number of Ways 3
Series MCV
Termination Solder

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot