Phoenix Contact 1843635 MCV 1,5/ 5-G-3,5 5 Way Terminal Block Header 8A 3.5mm

Order Code:

52-3831

Brand: Phoenix Contact MPN: 1843635 EAN-13: 4017918112783

Discontinued


A PCB mounting feed-through header.

The vertical connection allows multi-row arrangement on the PCB.


  • Number of positions: 5
  • Feed-through header
  • Nominal current: 8A
  • Rated voltage (III/2): 160V
  • Pitch: 3.5mm
  • Colour: green
  • Contact surface: Tin
  • Mounting: wave soldering
  • CSA, VDE & UL approvals
Current Rating 8A
Pitch 3.5mm
Wire Gauge N/A
Body Style Top entry header
Mounting PCB
Number of Ways 5
Series MCV
Termination Solder

Reviews


Be the first to submit a review

Trustpilot