Phoenix Contact 1729018 MKDSN 1,5/ 2 2 Way Screw PCB Terminal Block 13.5A 5mm

Standard range
Order Code:

52-3886

Brand: Phoenix Contact MPN: 1729018 EAN-13: 4017918025885
  • Quickly find another product in this range by No. of Ways:

    2 5 6
Qty Unit Price (Ex VAT)
1+ £0.678
50+ £0.610
100+ £0.554
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
196 in stock, despatched same dayAdditional quantity lead time 14 days

PCB mounting terminal blocks for connecting wires directly to a circuit board.


  • Number of ways: 2
  • Nominal current: 13.5A
  • Nominal voltage: 400V
  • Pitch: 5mm
  • Connection method: screw connection with tension sleeve
  • Mounting: wave soldering
  • Colour: green
  • CSA, SEV & UL approvals
Colour Green
Current Rating 17.5A
Mounting Type Wave Solder
No. of Ways 2
Pitch 5mm
Voltage Rating 400V
Wire Gauge 1.5mm²
Wire Gauge (AWG) 26 to 16AWG
Wire Termination Screw

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot