Christmas Opening Hours and Delivery Dates here

Phoenix Contact 1757239 MSTB 2,5/24-ST-5,08 24 Way Screw Plug Terminal 12A 5.08

Order Code:

52-3929

Brand: Phoenix Contact MPN: 1757239 EAN-13: 4017918029760
Qty Unit Price (Ex VAT)
1+ £0.415
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
33 in stock, despatched same dayContact us for additional stock

Cable-mounted plugs ideal for connection to a compatible PCB-mounted socket.


  • Number of ways: 24
  • Nominal current: 12A
  • Rated voltage (III/2): 320V
  • Pitch: 5.08mm
  • Connection method: screw connection with tension sleeve
  • Conductor cross-section 2.5mm²
  • Colour: green
  • Contact surface: tin
  • CSA, VDE & UL approvals
Pitch 5.08mm
No of Ways Per Row 13AWG
Current Rating 12A
Mounting Type Screw
Mounting Feature Cable
Body Style Free plug
Series MSTB

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot