Site: Industry
Currency: GBP    
Phoenix Contact MSTB 2,5/x-ST-5,08 Screw Plug Terminal Blocks 12A 5.08mm

Phoenix Contact MSTB 2,5/x-ST-5,08 Screw Plug Terminal Blocks 12A 5.08mm

A range of cable-mounted plugs ideal for connection to a compatible PCB-mounted socket.

  • Nominal current: 12A
  • Rated voltage (III/2): 320V
  • Pitch: 5.08mm
  • Connection method: screw connection with tension sleeve
  • Conductor cross-section 2.5mm²
  • Colour: green
  • Contact surface: tin
  • CSA, VDE & UL approvals
Phoenix Contact TypeNo. of WaysDescriptionOrder Code
17570192MSTB 2,5/ 2-ST-5,0852-3934
17570223MSTB 2,5/ 3-ST-5,0852-3942
17570354MSTB 2,5/ 4-ST-5,0852-3950
17570485MSTB 2,5/ 5-ST-5,0852-3957
17570516MSTB 2,5/ 6-ST-5,0852-3964
17570647MSTB 2,5/ 7-ST-5,0852-3970
17570778MSTB 2,5/ 8-ST-5,0852-3976
17570809MSTB 2,5/ 9-ST-5,0852-3982
175709310MSTB 2,5/10-ST-5,0852-3905
175710311MSTB 2,5/11-ST-5,0852-3909
175711612MSTB 2,5/12-ST-5,0852-3913
175712913MSTB 2,5/13-ST-5,0852-3916
175713214MSTB 2,5/14-ST-5,0852-3918
175714515MSTB 2,5/15-ST-5,0852-3920
175715816MSTB 2,5/16-ST-5,0852-3923
175717418MSTB 2,5/18-ST-5,0852-3925
175719020MSTB 2,5/20-ST-5,0852-3927
175723924MSTB 2,5/24-ST-5,0852-3929


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C