Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Phoenix Contact 1759046 MSTB 2,5/ 5-G-5,08 5 Way Terminal Block Header 12A 5.08

Order Code:  

52-3954

  Copy to clipboard
Brand: Phoenix Contact  Copy to clipboard MPN: 1759046 Copy to clipboard
  • Quickly find another product in this range by Number of Ways:

 Report an error
Qty Was Unit Price (Ex VAT)
1+ £0.103   £0.100

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
134 in Stock, despatched same dayContact us for additional stock

PCB mounting feed-through headers.

The horizontal style allows connection to be made on the edge of the PCB.


  • Number of ways: 5
  • Nominal current: 12A
  • Rated voltage (III/2): 320V
  • Pitch: 5.08mm
  • Colour: green
  • Contact surface: Tin
  • Mounting: wave soldering
  • CSA, VDE & UL approvals
Pitch 5.08mm
Number of Ways 5
Current Rating 12A
Mounting PCB
Termination Solder
Body Style Side entry header
Series MSTB
Wire Gauge N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review