Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Phoenix Contact 1912184 MSTB 2,5HC/2-STF-5,08 2 Way Screw Plug Terminal 16A 5.08

Standard range
Order Code:  

52-3985

  Copy to clipboard
Brand: Phoenix Contact  Copy to clipboard MPN: 1912184 Copy to clipboard EAN-13: 4017918191337
  • Quickly find another product in this range by Number of Ways:

    2 3 4
PCB Symbol, Footprint or 3D Model
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.52
50+ £1.37
100+ £1.24

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
25 in stock, despatched same dayAdditional quantity lead time 14 days

Cable-mounted plugs ideal for connection to a compatible PCB-mounted socket.

The plugs have screwable flanges for superior mechanical stability.


  • Number of ways: 2
  • Nominal current: 16A
  • Rated voltage (III/2): 320V
  • Pitch: 5.08mm
  • Connection method: screw connection with tension sleeve
  • Conductor cross-section 2.5mm²
  • Colour: green
  • Contact surface: tin
  • VDE & UL approvals
Current Rating 16A
Pitch 5.08mm
Wire Gauge 13AWG
Body Style Free plug
Mounting Cable
Number of Ways 2
Series MSTB
Termination Screw

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot