Phoenix Contact 1777154 MSTBV2,5/10-GF-5,08 10 Way Terminal Header 12A 5.08mm
Image Representative of Range

Phoenix Contact 1777154 MSTBV2,5/10-GF-5,08 10 Way Terminal Header 12A 5.08mm

Extended range
Order Code:

52-3992

Brand: Phoenix Contact MPN: 1777154 EAN-13: 4017918039325
  • Quickly find another product in this range by Number of Ways:

Qty Was Unit Price (Ex VAT)
1+ £0.894   £0.849
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
60 in stock, despatched same dayContact us for additional stock

PCB mounting feed-through headers.

The vertical style allows side-by-side positioning of the connectors on the PCB. Screwable flanges give superior mechanical stability.


  • Number of ways: 10
  • Nominal current: 12A
  • Rated voltage (III/2): 320V
  • Pitch: 5.08mm
  • Colour: green
  • Contact surface: Tin
  • Mounting: wave soldering
  • CSA, VDE & UL approvals
Current Rating 12A
Pitch 5.08mm
Wire Gauge N/A
Body Style Vertical
Mounting PCB
Number of Ways 10
Series MSTBV
Termination Solder

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot