Phoenix Contact 1777125 MSTBV 2,5/ 7-GF-5,08 7 Way Terminal Header 12A 5.08mm
Image Representative of Range

Phoenix Contact 1777125 MSTBV 2,5/ 7-GF-5,08 7 Way Terminal Header 12A 5.08mm

Extended range
Order Code:

52-4018

Brand: Phoenix Contact MPN: 1777125 EAN-13: 4017918039295
  • Quickly find another product in this range by Number of Ways:

Qty Unit Price (Ex VAT)
1+ £2.99
10+ £2.92
50+ £2.67
100+ £2.52
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 18/02/2025

PCB mounting feed-through headers.

The vertical style allows side-by-side positioning of the connectors on the PCB. Screwable flanges give superior mechanical stability.


  • Number of ways: 7
  • Nominal current: 12A
  • Rated voltage (III/2): 320V
  • Pitch: 5.08mm
  • Colour: green
  • Contact surface: Tin
  • Mounting: wave soldering
  • CSA, VDE & UL approvals
Current Rating 12A
Pitch 5.08mm
Wire Gauge N/A
Body Style Vertical
Mounting PCB
Number of Ways 7
Series MSTBV
Termination Solder

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot