Phoenix Contact 1778874 PTSM 0,5/6-P-2,5 6 Way Push In Terminal Block 6A 2.5mm

Extended range
Order Code:

52-4029

Brand: Phoenix Contact MPN: 1778874
  • Quickly find another product in this range by Number of Ways:

Qty Unit Price (Ex VAT)
1+ £0.089
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched same dayContact us for additional stock

These plug terminal blocks have time-saving push-in cable connections and mate with compatible PCB mounted headers.


  • Number of ways: 6
  • Nominal current: 6A
  • Rated voltage (III/2): 160V
  • Pitch: 2.5mm
  • Connection method: push-in spring connection
  • Colour: black
  • Contact surface: tin
Current Rating 6A
Pitch 2.5mm
Wire Gauge 20AWG
Body Style Horizontal
Mounting Cable
Number of Ways 6
Series PTSM
Termination Push in

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot