LabGlass Tall Form Beaker with Spout Graduated 25ml Pack of 12

Standard range
Order Code:

52-4051

Brand: LabGlass MPN: CH0127A
  • Quickly find another product in this range by Capacity:

Qty Unit Price (Ex VAT)
1+ £8.74
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayAdditional quantity lead time 6 months

Tall form borosilicate glass beakers from LabGlass with a pouring spout.


  • Graduated as per DIN 12231, ISO 3819
  • Capacity 25ml
  • Diameter 30mm
  • Height 55mm
  • Supplied in packs of 12
  • Manufacturer's part CH0127A
Type Tall form with spout
Capacity 25ml
Material Borosilicate

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot