LabGlass Glass Bulb Form Pipette Class 'B' 5ml White

Extended range
Order Code:

52-4201

Brand: LabGlass MPN: CH0558C
  • Quickly find another product in this range by Capacity:

    5ml 10ml 20ml 25ml
Qty Was Unit Price (Ex VAT)
1+ £0.374   £0.349
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
37 in stock, despatched same dayAdditional quantity lead time 6 months

Colour coded bulb form pipette from LabGlass, made from borosilicate glass.


  • Capacity 5ml
  • Tolerance ±0.03ml
  • Colour code: white
  • One graduation mark
  • Blue graduation
  • Class B
  • Conforms to DIN ISO 648 standard
  • Manufacturer's part CH0558C
Type Pipette
Capacity 5ml

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot