Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £19.66 |
5+ | £17.98 |
10+ | £16.53 |
20+ | £15.69 |
40+ | £15.18 |
75+ | £14.69 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The R-TECH Rack Mount Enclosure, moulded from Black ABS is designed to enclose 19-inch rack-mounted equipment, such as servers, networking and audio equipment.
The enclosure features ventilation side vents, allowing free air movement and heat exchange with the outside of the unit for adequate cooling.
Colour | Black |
---|---|
Enclosure Height | 43mm |
Enclosure Length | 203mm |
Enclosure Width | 432mm |
External Features | Ventilation |
Internal Features | N/A |
Material | ABS |
Finish | Matt |
Flame Resistance | UL94-V0 |
IP Rating | N/A |
Type | 19" Enclosures |
Weight | 900g |
To use this facility please Sign In.
Sign In