ESKA 520.620 2A Quick Blow Glass Fuse 5x20mm (Pack 10)
Image Representative of Range

ESKA 520.620 2A Quick Blow Glass Fuse 5x20mm (Pack 10)

Standard range
Order Code:

54-3093

Brand: ESKA MPN: 520.620 2A
  • Quickly find another product in this range by Current Rating:

Qty Unit Price (Ex VAT)
1+ £1.78
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
70 in stock, despatched same dayAdditional quantity lead time 9 days

A 5 x 20mm quick blow glass fuse from ESKA.


  • Length: 20mm
  • Diameter: 5mm
  • Nominal current: 2A
  • Nominal voltage: 250V
  • Standards/test marks: DIN 41.660, EN 60127-2-1
  • Supplied in packs of 10
  • Manufacturer's part 520.620
Current Rating 2A
Diameter 5mm
Fuse Type Quick blow
Length 20mm
Nominal Voltage 250V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot