CamdenBoss CFH14&HB Semi Enc. 20mm PCB Fuseholder

Standard range
Order Code:

26-0167

Brand: CamdenBoss MPN: CFH14&HB
Qty Unit Price (Ex VAT)
10+ £0.897
50+ £0.715
100+ £0.610
500+ £0.556
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
1,110 in stock, despatched same dayAdditional 2,000 due on 09/07/2025

PCB fuseholder for 20 x 5mm fuses up to 5A rating 250V AC.


  • Moulded in black glass filled nylon
  • Operating temperature -40°C to +110°C
  • Pin centre 22.5mm
  • 24.4mm long, 7mm wide, 11.5mm high
  • Supplied as a kit with both holder and carrier
  • Camden type CFH14/14HB

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Fuse Size 5x20mm
Material Nylon
Mounting Type PCB
Nominal voltage 250V

To use this facility please Sign In.

Sign In

Reviews


Minature Fuse Holders!

Reviewed by: Mr Edward Holmes - Tuesday, July 14, 2015
These little fuse holders are ideal for PCB mounting and are very compact. Unlike the beige colored holders, the cover for these hold the fuse in, which allows for easy removal, especially where extra care is required with glass fuses. Also, the little opening in the top is very handy to see either the fuse rating or if the fuse has blown.


Trustpilot