ESKA 520.625 6.3A Quick Blow Glass Fuse 5x20mm (Pack 10)
Image Representative of Range

ESKA 520.625 6.3A Quick Blow Glass Fuse 5x20mm (Pack 10)

Extended range
Order Code:

54-3097

Brand: ESKA MPN: 520.625 EAN-13: 2050000173912
  • Quickly find another product in this range by Current Rating:

Qty Unit Price (Ex VAT)
1+ £0.760
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 12 weeks

A 5 x 20mm quick blow glass fuse from ESKA.


  • Length: 20mm
  • Diameter: 5mm
  • Nominal current: 6.3A
  • Nominal voltage: 250V
  • Standards/test marks: DIN 41.660, EN 60127-2-1
  • Supplied in packs of 10
  • Manufacturer's part 520.625
Current Rating 6.3A
Diameter 5mm
Fuse Type Quick blow
Length 20mm
Nominal Voltage 250V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot