ESKA 522.521 2.5A Slow Blow Glass Fuse 5x20mm (Pack 10)
Image Representative of Range

ESKA 522.521 2.5A Slow Blow Glass Fuse 5x20mm (Pack 10)

Standard range
Order Code:

54-3150

Brand: ESKA MPN: 522.521 2.5A
Qty Unit Price (Ex VAT)
1+ £1.80
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayAdditional 30 due on 26/02/2025

This is part of a range of 5 x 20mm slow blow glass fuses from ESKA.


  • Length: 20mm
  • Diameter: 5mm
  • Nominal current: 2.5A
  • Nominal voltage: 250V
  • Standards/test marks: DIN 41.660, EN 60127-2-1
  • Supplied in packs of 10
  • Manufacturer's part 522.521
Current Rating 2.5A
Diameter 5mm
Fuse Type Slow blow
Length 20mm
Nominal Voltage 250V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot