Easter opening times here
IMO B6CR1N40-30-A 40A 2P RCBO 30mA Type A C Curve

IMO B6CR1N40-30-A 40A 2P RCBO 30mA Type A C Curve

IMO
Standard range
Order Code:

28-4844

Brand: IMO MPN: B6CR1N40-30-A EAN-13: 5059394299229
Qty Unit Price (Ex VAT)
1+ £74.10
Price per unit Ex VAT
67 in stock, despatched same dayAdditional quantity lead time 5 months

This IMO Residual Current Circuit Breaker with Overload has been designed for the protection of electrical installations against earth fault / leakage current, overload and short circuit and is manufactured in accordance with IEC 61009.


  • Type: RCBO
  • Poles: 1 pole + Neutral
  • Rated current: 40A
  • Type A
  • Residual operating current: 30mA
  • Tripping characteristic: C curve
  • IMO type B6CR1N40-30-A
Type RCBO
Breaking Capacity 10kA
Current Rating 40A
Poles 2
Tripping Characteristics C curve
Voltage Rating 230V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C