ESKA 522.027 10A Slow Blow Glass Fuse 5x20mm (Pack 10)

Standard range
Order Code:

54-3153

Brand: ESKA MPN: 522.027 10A
Qty Unit Price (Ex VAT)
1+ £1.83
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched same dayAdditional quantity lead time 4 months

This is part of a range of 5 x 20mm slow blow glass fuses from ESKA.


  • Length: 20mm
  • Diameter: 5mm
  • Nominal current: 10A
  • Nominal voltage: 250V
  • Standards/test marks: DIN 41.660, EN 60127-2-1
  • Supplied in packs of 10
  • Manufacturer's part 522.027
Current Rating 10A
Diameter 5mm
Fuse Type Slow blow
Length 20mm
Nominal Voltage 250V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot