ESKA 885017 Subminiature Quick Response Fuse 5.08mm Pitch 8.4x7.6mm 1A
Image Representative of Range

ESKA 885017 Subminiature Quick Response Fuse 5.08mm Pitch 8.4x7.6mm 1A

Standard range
Order Code:

54-3222

Brand: ESKA MPN: 885017
  • Quickly find another product in this range by Current Rating:

    0.25A 1A 2A 5A
Qty Unit Price (Ex VAT)
10+ £0.715
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
386 available to back orderBack-order availability date - 03/01/2025

Quick response subminiature fuse from ESKA with radial connections for vertical mounting. The casing is made of black thermoplastic, is temperature resistant and self-extinguishing.


  • Contact spacing: 5.08mm
  • Height: 7.6mm
  • Diameter: 8.4mm
  • Fuse type: Pico fuse
  • Material: Thermoplastic
  • Nominal current: 1A
  • Nominal voltage: 250V
  • Pin (Ø x L) 6 x 3.3mm; tin-plated
  • Type: quick response circular
  • Manufacturer's part 885017
Current Rating 1A
Diameter 8.4mm
Fuse Type Quick acting
Length 7.6mm
Nominal Voltage 250V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot