ESKA 341.310 High Power Car Fuse Yellow 100A

Image Representative of Range

ESKA 341.310 High Power Car Fuse Yellow 100A

Standard range
Order Code:

54-3307

Brand: ESKA MPN: 341310 EAN-13: 8010266085453
Qty Unit Price (Ex VAT)
1+ £2.83
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
105 in Stock, despatched in 4 days

Can be used anywhere that high-current AC/DC lines have to be protected, for example in solar heating and lighting systems, chargers, electroplating systems, etc.


  • Fuse type: Power fuse
  • Nominal current: 100A
  • Nominal voltage: 32V
  • Breaking capacity: 1000A
  • Colour: Yellow
Breaking Capacity 1000A
Colour Yellow
Current Rating 100A
Fuse Type Power fuse
Nominal voltage 32V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot