ESKA 341.320 High Power Car Fuse Blue 200A

Image Representative of Range

ESKA 341.320 High Power Car Fuse Blue 200A

Standard range
Order Code:

54-3309

Brand: ESKA MPN: 341320 EAN-13: 8010266085491
Qty Unit Price (Ex VAT)
1+ £2.69
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
12 in Stock, despatched in 4 days

Can be used anywhere that high-current AC/DC lines have to be protected, for example in solar heating and lighting systems, chargers, electroplating systems, etc.


  • Fuse type: Power fuse
  • Nominal current: 200A
  • Nominal voltage: 32V
  • Breaking capacity: 1000A
  • Colour: Blue
Breaking Capacity 1000A
Colour Blue
Current Rating 200A
Fuse Type Power fuse
Nominal voltage 32V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot