ESKA 341.325 High Power Car Fuse Pink 250A

Image Representative of Range

ESKA 341.325 High Power Car Fuse Pink 250A

Standard range
Order Code:

54-3310

Brand: ESKA MPN: 341325 EAN-13: 8010266085514
Qty Unit Price (Ex VAT)
1+ £2.83
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
8 in Stock, despatched in 4 days

Can be used anywhere that high-current AC/DC lines have to be protected, for example in solar heating and lighting systems, chargers, electroplating systems, etc.


  • Fuse type: Power fuse
  • Nominal current: 250A
  • Nominal voltage: 32V
  • Breaking capacity: 1000A
  • Colour: Pink
Breaking Capacity 1000A
Colour Pink
Current Rating 250A
Fuse Type Power fuse
Nominal voltage 32V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot