ESKA 430020 Time Delay Fuse 3.2 x 1.58 x 0.58mm 2A

Image Representative of Range

ESKA 430020 Time Delay Fuse 3.2 x 1.58 x 0.58mm 2A

Standard range
Order Code:

54-3348

Brand: ESKA MPN: 430020 EAN-13: 2050001187611
  • Quickly find another product in this range by Current:

Qty Unit Price (Ex VAT)
10+ £0.170
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
2,363 in Stock, despatched in 4 days

These 1206 slow blow fuses from ESKA have ceramic bodies.


  • Nominal current: 2A
  • Nominal voltage: 63V
  • Height: 0.58mm
  • Length: 3.2mm
  • Width: 1.58mm
  • Fuse type: SMD fuse
  • Resistor: 1206
  • Manufacturer's part 430020
Type SMD time delay fuse
Breaking Capacity N/A
Current 2A
Material Ceramic
Voltage 63V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot