ESKA 883115 8.35 x 4 x 7.7mm Time Delay Fuse 630mA 250V
Image Representative of Range

ESKA 883115 8.35 x 4 x 7.7mm Time Delay Fuse 630mA 250V

Standard range
Order Code:

54-3383

Brand: ESKA MPN: 883115
  • Quickly find another product in this range by Current Rating:

    0.63A 2A 4A 5A
Qty Unit Price (Ex VAT)
10+ £0.473
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
647 available to back orderBack-order availability date - 31/12/2024

A radial 8.35 x 7.7 x 4mm time delay fuse from ESKA.


  • Nominal current: 630mA
  • Nominal voltage: 250V
  • Contact spacing: 5.08mm
  • Height: 7.7mm
  • Length: 8.35mm
  • Width: 4mm
  • Type: oblong
  • Manufacturer's part 883115
Current Rating 0.63A
Diameter N/A
Fuse Type Time delay
Length 8.35mm
Nominal Voltage 250V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot