ESKA 556.025 High Voltage Glass Tube Fuse (+ Extinguishing Agent) 6.3A 500V

ESKA 556.025 High Voltage Glass Tube Fuse (+ Extinguishing Agent) 6.3A 500V

Order Code:

54-3864

Brand: ESKA MPN: 556.025

Discontinued


High voltage glass tube fuses from ESKA.


  • Nominal current: 6.3A
  • Nominal voltage: 500V
  • Glass tube (+ extinguishing agent)
  • Length: 40mm
  • Diameter: 8mm
  • Manufacturer's part 556.025
Current Rating 6.3A
Diameter 8mm
Fuse Type High voltage
Length 40mm
Material Glass
Nominal voltage 500V

Reviews


Be the first to submit a review

Trustpilot