ESKA 515.659 Quick Acting 5 x 15mm Glass Micro Fuse 1.5A 250V, Pack of 10
Image Representative of Range

ESKA 515.659 Quick Acting 5 x 15mm Glass Micro Fuse 1.5A 250V, Pack of 10

Standard range
Order Code:

54-4430

Brand: ESKA MPN: 515.659
  • Quickly find another product in this range by Current Rating:

    0.1A 1.5A 3A
Qty Unit Price (Ex VAT)
1+ £2.03
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
9 available to back orderBack-order availability date - 02/01/2025

Fast-acting glass micro fuses from ESKA.


  • Nominal current: 1.5A
  • Nominal voltage: 250V
  • Breaking capacity 35A
  • Length: 15mm
  • Diameter: 5mm
  • Glass tube
  • Standards/test marks: DIN 41576-1 EN 60068-2-20
  • Supplied in packs of 10
  • Manufacturer's part 515.659
Current Rating 1.5A
Diameter 5mm
Fuse Type Fast acting
Length 15mm
Material Glass
Nominal Voltage 250V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot