ESKA 515.620 Quick Acting 5 x 15mm Glass Micro Fuse 2A 250V, Pack of 10

ESKA 515.620 Quick Acting 5 x 15mm Glass Micro Fuse 2A 250V, Pack of 10

Order Code:

54-4431

Brand: ESKA MPN: 515.620

Discontinued


Fast-acting glass micro fuses from ESKA.


  • Nominal current: 2A
  • Nominal voltage: 250V
  • Breaking capacity 35A
  • Length: 15mm
  • Diameter: 5mm
  • Glass tube
  • Standards/test marks: DIN 41576-1 EN 60068-2-20
  • Supplied in packs of 10
  • Manufacturer's part 515.620
Current Rating 2A
Diameter 5mm
Fuse Type Fast acting
Length 15mm
Material Glass
Nominal Voltage 250V

Reviews


Be the first to submit a review

Trustpilot