Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166
ESKA 525.619 Quick Blow 5 x 25mm Glass Micro Fuse Link 1.6A 250V Pack of 10

ESKA 525.619 Quick Blow 5 x 25mm Glass Micro Fuse Link 1.6A 250V Pack of 10

Order Code:  

54-4448

  Copy to clipboard
Brand: ESKA  Copy to clipboard MPN: 525.619 Copy to clipboard
 Report an error

Discontinued

Quick response glass micro fuse links from ESKA.


  • Nominal current: 1.6A
  • Nominal voltage: 250V
  • Length: 25mm
  • Diameter: 5mm
  • Glass tube
  • Standards/test marks: DIN 41576-1 EN 60068-2-20
  • Supplied in packs of 10
  • Manufacturer's part 525.619
Fuse Type Quick blow
Nominal Voltage 250V
Current Rating 1.6A
Length 25mm
Diameter 5mm

Reviews


Be the first to submit a review