ESKA 525.214 Medium Blow 5 x 25mm Glass Micro Fuse Link 500mA 250V Pack of 10
Image Representative of Range

ESKA 525.214 Medium Blow 5 x 25mm Glass Micro Fuse Link 500mA 250V Pack of 10

Standard range
Order Code:

54-4488

Brand: ESKA MPN: 525.214
  • Quickly find another product in this range by Current Rating:

Qty Unit Price (Ex VAT)
1+ £5.56
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
17 available to back orderBack-order availability date - 28/12/2024

Medium time lag glass micro fuse links from ESKA.


  • Nominal current: 500mA
  • Nominal voltage: 250V
  • Length: 25mm
  • Diameter: 5mm
  • Glass tube
  • Standards/test marks: DIN 41576-1 EN 60068-2-20
  • Supplied in packs of 10
  • Manufacturer's part 525.214
Current Rating 0.5A
Diameter 5mm
Fuse Type Medium blow
Length 25mm
Nominal Voltage 250V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot