ESKA 1038326 Time Delay Ceramic Micro Fuse 10.3 x 38mm 8A 500V

Standard range
Order Code:

54-4929

Brand: ESKA MPN: 1038326 EAN-13: 2050000459795
  • Quickly find another product in this range by Current Rating:

Qty Unit Price (Ex VAT)
10+ £0.920
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
125 available to back orderBack-order availability date - 09/02/2025

Ceramic time delay micro fuses from ESKA.


  • Nominal current: 8A
  • Length: 38mm
  • Diameter: 10.3mm
  • Nominal voltage: 500V
  • Design: Ceramic tube
  • Manufacturer's part 1038326
Current Rating 8A
Diameter 10.3mm
Fuse Type Slow acting
Length 38mm
Material Ceramic
Nominal Voltage 500V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot