ESKA 1038328 Time Delay Ceramic Micro Fuse 10.3 x 38mm 12A 500V

Standard range
Order Code:

54-4931

Brand: ESKA MPN: 1038328 EAN-13: 2050000459818
  • Quickly find another product in this range by Current Rating:

Qty Unit Price (Ex VAT)
10+ £0.930
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
210 in Stock, despatched in 4 days

Ceramic time delay micro fuses from ESKA.


  • Nominal current: 12A
  • Length: 38mm
  • Diameter: 10.3mm
  • Nominal voltage: 500V
  • Design: Ceramic tube
  • Manufacturer's part 1038328
Current Rating 12A
Diameter 10.3mm
Fuse Type Slow acting
Length 38mm
Material Ceramic
Nominal voltage 500V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot