ESKA 1038330 Time Delay Ceramic Micro Fuse 10.3 x 38mm 16A 500V

Standard range
Order Code:

54-4932

Brand: ESKA MPN: 1038330 EAN-13: 2050000459825
  • Quickly find another product in this range by Current Rating:

Qty Unit Price (Ex VAT)
10+ £0.930
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
267 available to back orderBack-order availability date - 09/02/2025

Ceramic time delay micro fuses from ESKA.


  • Nominal current: 16A
  • Length: 38mm
  • Diameter: 10.3mm
  • Nominal voltage: 500V
  • Design: Ceramic tube
  • Manufacturer's part 1038330
Current Rating 16A
Diameter 10.3mm
Fuse Type Slow acting
Length 38mm
Material Ceramic
Nominal Voltage 500V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot