ESKA 530.222 Medium Time Lag Glass Micro Fuse 5 x 30mm 3.15A 500V

Standard range
Order Code:

54-4950

Brand: ESKA MPN: 530.222
  • Quickly find another product in this range by Current Rating:

    3.15A 10A
Qty Unit Price (Ex VAT)
10+ £0.586
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
102 available to back orderBack-order availability date - 03/01/2025

Glass medium time lag micro fuses from ESKA.


  • Nominal current: 3.15A
  • Nominal voltage: 500V
  • Design: glass tube
  • Length: 30mm
  • Diameter: 5mm
  • Standards/test marks: EN 60068-2-20
  • Manufacturer's part 530.222
Current Rating 3.15A
Diameter 5mm
Fuse Type Medium acting
Length 30mm
Material Glass
Nominal Voltage 500V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot