ESKA 530.614 Quick Acting Glass Micro Fuse 5 x 30mm 500mA 500V

Standard range
Order Code:

54-4960

Brand: ESKA MPN: 530.614 EAN-13: 2050000459351
Qty Unit Price (Ex VAT)
10+ £0.240
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
36 in Stock, despatched in 4 days

Glass quick acting micro fuses from ESKA.


  • Nominal current: 500mA
  • Nominal voltage: 500V
  • Length: 30mm
  • Diameter: 5mm
  • Design: glass tube
  • Standards/test marks: EN 60068-2-20
  • Manufacturer's part 530.614
Current Rating 0.5A
Diameter 5mm
Fuse Type Fast acting
Length 30mm
Material Glass
Nominal voltage 500V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot