ESKA 530.616 Quick Acting Glass Micro Fuse 5 x 30mm 800mA 500V

Extended range
Order Code:

54-4962

Brand: ESKA MPN: 530.616 EAN-13: 2050000459375
Qty Unit Price (Ex VAT)
10+ £0.240
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack order, lead time 9 weeks

Glass quick acting micro fuses from ESKA.


  • Nominal current: 800mA
  • Nominal voltage: 500V
  • Length: 30mm
  • Diameter: 5mm
  • Design: glass tube
  • Standards/test marks: EN 60068-2-20
  • Manufacturer's part 530.616
Current Rating 0.8A
Diameter 30mm
Fuse Type Fast acting
Length 30mm
Material Glass
Nominal voltage 500V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot