Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

ESKA 530.620 Quick Acting Glass Micro Fuse 5 x 30mm 2A 500V

Order Code:  

54-4966

 
Brand: ESKA MPN: 530.620

Discontinued


Glass quick acting micro fuses from ESKA.


  • Nominal current: 2A
  • Nominal voltage: 500V
  • Length: 30mm
  • Diameter: 5mm
  • Design: glass tube
  • Standards/test marks: EN 60068-2-20
  • Manufacturer's part 530.620
Current Rating 2A
Diameter 5mm
Fuse Type Fast acting
Length 30mm
Material Glass
Nominal Voltage 500V

Reviews


Be the first to submit a review

Trustpilot