ESKA 530.624 Quick Acting Glass Micro Fuse 5 x 30mm 5A 500V

Standard range
Order Code:

54-4970

Brand: ESKA MPN: 530.624
Qty Unit Price (Ex VAT)
10+ £0.282
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
42 in Stock, despatched in 4 days

Glass quick acting micro fuses from ESKA.


  • Nominal current: 5A
  • Nominal voltage: 500V
  • Length: 30mm
  • Diameter: 5mm
  • Design: glass tube
  • Standards/test marks: EN 60068-2-20
  • Manufacturer's part 530.624
Current Rating 5A
Diameter 5mm
Fuse Type Fast acting
Length 30mm
Material Glass
Nominal voltage 500V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot