Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
ESKA 520.126 Quick Blow Micro Fuse 5 x 20mm 8A 250V, Pack of 10

ESKA 520.126 Quick Blow Micro Fuse 5 x 20mm 8A 250V, Pack of 10

Order Code:  

54-5646

  Copy to clipboard
Brand: ESKA  Copy to clipboard MPN: 520.126 Copy to clipboard
 Report an error

Discontinued

These quick blow micro fuses from ESKA have a ceramic tube with extinguishing agent.


  • Nominal current: 8A
  • Nominal voltage: 250V
  • Length: 20mm
  • Diameter: 5mm
  • Standards/test marks: DIN 41.660, EN 60127-2-1
  • Supplied in packs of 10
  • Manufacturer's part 520.126
Current Rating 8A
Diameter 5mm
Fuse Type Quick blow
Length 20mm
Nominal Voltage 250V

Reviews


Be the first to submit a review

Trustpilot