ESKA 522.727 Time Delay Fuse 5 x 20mm 10A 250V, Pack of 10

Standard range
Order Code:

54-5786

Brand: ESKA MPN: 522.727
  • Quickly find another product in this range by Current Rating:

Qty Unit Price (Ex VAT)
1+ £2.53
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched same dayAdditional 10 due on 06/01/2025

Ceramic time delay micro fuses from ESKA.


  • Nominal current: 10A
  • Nominal voltage: 250V
  • Length: 20mm
  • Diameter: 5mm
  • Standards/test marks: EN 60127-2-5
  • Supplied in packs of 10
  • Manufacturer's part 522.727
Current Rating 10A
Diameter 5mm
Fuse Type Time delay
Length 20mm
Nominal Voltage 250V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot