Easter opening times here
ESKA Time Delay Fuses 5 x 20mm 250V, Pack of 10

ESKA Time Delay Fuses 5 x 20mm 250V, Pack of 10

ESKA Brand: ESKA

Ceramic time delay micro fuses from ESKA.

  • Nominal voltage: 250V
  • Length: 20mm
  • Diameter: 5mm
  • Standards/test marks: EN 60127-2-5
  • Supplied in packs of 10
Order codeNominal currentMftrs part no.
54-5787100mA522.707
54-5788125mA522.708
54-5789160mA522.709
54-5791250mA522.711
54-5794500mA522.714
54-5795630mA522.715
54-5796800mA522.716
54-57971A522.717
54-57781.6A522.719
54-57792A

522.720

54-57813.15A522.722
54-57824A522.723
54-57835A522.724
54-57846.3A522.725
54-578610A522.727


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C